Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 600 mm

Subtotal (1 box of 5 units)*

£57.02

(exc. VAT)

£68.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +£11.404£57.02

*price indicative

RS Stock No.:
210-3148
Mfr. Part No.:
216401-1063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Wire to Board Cable

Connector Type B

Unterminated

Series

216401

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

CHINA RoHS, EU RoHS

The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links