Molex 4 Way Female Mega-Fit to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 210-3138
- Mfr. Part No.:
- 216401-1041
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3138
- Mfr. Part No.:
- 216401-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Wire to Board Cable | |
| Series | 216401 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Wire to Board Cable | ||
Series 216401 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status | ||
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Related links
- Molex 4 Way Female Mega-Fit to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 4 Way Female IDC Male Unterminated Wire to Board Cable, 150 mm
- Molex 3 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Mini-Fit Jr Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Mega-Fit to 4 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 4 Way Female Mizu to 4 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
