Molex 4 Way Female Mega-Fit to 4 Way Male Unterminated Wire to Board Cable, 150 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-3137
Mfr. Part No.:
216401-1041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mega-Fit

Connector Type B

Unterminated

Series

216401

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status

The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links