Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm
- RS Stock No.:
- 210-3134
- Mfr. Part No.:
- 216401-1032
- Brand:
- Molex
Subtotal (1 unit)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.87 |
*price indicative
- RS Stock No.:
- 210-3134
- Mfr. Part No.:
- 216401-1032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Wire to Board Cable | |
| Series | 216401 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | EU RoHS China RoHS Compliant REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Wire to Board Cable | ||
Series 216401 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals EU RoHS China RoHS Compliant REACH | ||
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Related links
- Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Super Sabre to 3 Way Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female IDC Male Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Mizu to 3 Way Unterminated Wire to Board Cable, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female IDC to 3 Way Female IDC Wire to Board Cable, 300 mm
