Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 box of 10 units)*

£58.72

(exc. VAT)

£70.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40£5.872£58.72
50 - 90£5.313£53.13
100 - 190£4.754£47.54
200 - 490£4.564£45.64
500 +£4.381£43.81

*price indicative

RS Stock No.:
210-3133
Mfr. Part No.:
216401-1032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mega-Fit

Series

216401

Connector Type B

Unterminated

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

EU RoHS China RoHS Compliant REACH

The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links