Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 300 mm

Subtotal (1 unit)*

£12.26

(exc. VAT)

£14.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.26

*price indicative

RS Stock No.:
210-3121
Mfr. Part No.:
216400-1062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Wire to Board Cable

Connector Type B

Mega-Fit

Series

216400

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

CHINA RoHS, EU RoHS

The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links