Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 box of 10 units)*

£66.67

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40£6.667£66.67
50 - 90£6.482£64.82
100 - 190£6.307£63.07
200 - 490£6.141£61.41
500 +£5.983£59.83

*price indicative

RS Stock No.:
210-3113
Mfr. Part No.:
216400-1042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Wire to Board Cable

Series

216400

Connector Type B

Mega-Fit

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020)

COO (Country of Origin):
TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links