Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 600 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-3109
Mfr. Part No.:
216400-1033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mega-Fit

Series

216400

Connector Type B

Mega-Fit

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

600mm

Voltage

600V

Standards/Approvals

EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status, Not Low-Halogen

COO (Country of Origin):
TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links