Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 150 mm
- RS Stock No.:
- 210-3099
- Mfr. Part No.:
- 216400-1021
- Brand:
- Molex
Subtotal (1 unit)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.26 |
*price indicative
- RS Stock No.:
- 210-3099
- Mfr. Part No.:
- 216400-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Mega-Fit | |
| Series | 216400 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Wire to Board Cable | ||
Connector Type B Mega-Fit | ||
Series 216400 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), EU RoHS | ||
- COO (Country of Origin):
- TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Related links
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 600 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit Jr to 2 Way Female Pigtail Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
