Molex 4 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 205-8482
- Mfr. Part No.:
- 215326-2041
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£76.55
(exc. VAT)
£91.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £3.062 | £76.55 |
| 50 - 100 | £2.909 | £72.73 |
| 125 - 225 | £2.756 | £68.90 |
| 250 + | £2.603 | £65.08 |
*price indicative
- RS Stock No.:
- 205-8482
- Mfr. Part No.:
- 215326-2041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Mini-Fit Jr | |
| Series | 215326 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Mini-Fit Jr | ||
Series 215326 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Molex Mini-Fit Jr. 215326 series off-the-shelf (OTS) single ended discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 150mm
Circuit = 4
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Related links
- Molex 4 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr to 2 Way Female Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 150 mm
