Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 300 mm
- RS Stock No.:
- 205-1256
- Mfr. Part No.:
- 215321-1052
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£96.75
(exc. VAT)
£116.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £3.87 | £96.75 |
| 50 - 75 | £3.676 | £91.90 |
| 100 - 225 | £3.483 | £87.08 |
| 250 + | £3.29 | £82.25 |
*price indicative
- RS Stock No.:
- 205-1256
- Mfr. Part No.:
- 215321-1052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Mini-Fit Jr | |
| Series | 215321 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600V | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Mini-Fit Jr | ||
Series 215321 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600V | ||
Standards/Approvals RoHS, REACH | ||
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 600 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 150 mm
- Molex 5 Way Female Mini-Fit to 5 Way Female Pigtail Wire to Board Cable, 600 mm
- Molex 6 Way Female Mini-Fit Jr to 6 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Pigtail Wire to Board Cable, 300 mm
