Molex 1 Way Female Mini-Fit to 1 Way Female Mini Fit Wire to Board Cable, 300 mm
- RS Stock No.:
- 205-1237
- Mfr. Part No.:
- 215321-1022
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.46 |
| 10 + | £1.91 |
*price indicative
- RS Stock No.:
- 205-1237
- Mfr. Part No.:
- 215321-1022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Series | 215321 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Series 215321 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 1 Way Female Mini-Fit to 1 Way Female Mini Fit Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit Jr to 2 Way Female Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300 mm
- Molex 1 Way Male Mini-Fit to 1 Way Male Mini Fit Wire to Board Cable, 300 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Fit Jr to 6 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Pigtail Wire to Board Cable, 300 mm


