Molex 2 Way Female Mini-Fit Jr to 2 Way Female Mini-Fit Jr Wire to Board Cable, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.00
10 +£2.25

*price indicative

RS Stock No.:
205-1069
Mfr. Part No.:
215320-2021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mini-Fit Jr

Connector Type B

Mini-Fit Jr

Series

215320

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

600V

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IN
The Molex Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. It is used in routers, appliances and charging stations.

Fully isolated contacts on each side of the interface

Prevents mis-mating; different than standard Micro-Fit 3.0

Enhanced TPA design

V-0/Glow Wire combination resin

Reflow options available

Reduced Mating Force by 40%

Smaller PCB footprint

Fully polarized housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy