Molex 5 Way Male Mini-Fit Jr to 5 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 unit)*

£5.13

(exc. VAT)

£6.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.13
10 +£4.52

*price indicative

RS Stock No.:
205-1045
Mfr. Part No.:
215323-1052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit Jr

Product Type

Wire to Board Cable

Connector Type B

Mini-Fit Jr

Series

215323

Connector Gender A

Male

Number of Rows A

1

Connector Gender B

Male

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IN
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.

Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf

Pin-to-pin mapping from receptacle to PCB header

Available in single- and dual-row configurations

Assembled in ISO/TS16949- certified facilities

Both custom and off-the-shelf assemblies available

UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)

Related links