Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- RS Stock No.:
- 205-1003
- Mfr. Part No.:
- 215322-1041
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£96.85
(exc. VAT)
£116.225
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £3.874 | £96.85 |
| 50 - 75 | £3.68 | £92.00 |
| 100 - 225 | £3.074 | £76.85 |
| 250 + | £2.975 | £74.38 |
*price indicative
- RS Stock No.:
- 205-1003
- Mfr. Part No.:
- 215322-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit Jr | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Mini-Fit Jr | |
| Series | 215322 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Jr | ||
Product Type Wire to Board Cable | ||
Connector Type B Mini-Fit Jr | ||
Series 215322 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
Related links
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 4 Way Male Mini-Fit Jr Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Pigtail Wire to Board Cable, 150 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 600 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Pigtail Wire to Board Cable, 150 mm
