Molex 2 Way Male Mini-Fit Jr to 2 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£69.825

(exc. VAT)

£83.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 25£2.793£69.83
50 - 75£2.262£56.55
100 - 225£2.201£55.03
250 +£2.143£53.58

*price indicative

RS Stock No.:
205-0992
Mfr. Part No.:
215322-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit Jr

Product Type

Wire to Board Cable

Connector Type B

Mini-Fit Jr

Series

215322

Number of Rows A

1

Connector Gender A

Male

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

REACH, RoHS

The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.

Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf

Pin-to-pin mapping from receptacle to PCB header

Available in single- and dual-row configurations

Assembled in ISO/TS16949- certified facilities

Both custom and off-the-shelf assemblies available

UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)

Related links