Molex 10 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 204-4934
- Mfr. Part No.:
- 214753-1101
- Brand:
- Molex
Subtotal (1 unit)*
£6.96
(exc. VAT)
£8.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.96 |
*price indicative
- RS Stock No.:
- 204-4934
- Mfr. Part No.:
- 214753-1101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Series | 214753 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Series 214753 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Rows B 1 | ||
Number of Contacts A 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 300V ac/dc | ||
Standards/Approvals No | ||
The Molex 214753 series 150mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 10 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Female Pigtail Power Cable Assembly, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
