Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- RS Stock No.:
- 204-4792
- Mfr. Part No.:
- 214750-1083
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£50.01
(exc. VAT)
£60.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £10.002 | £50.01 |
*price indicative
- RS Stock No.:
- 204-4792
- Mfr. Part No.:
- 214750-1083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Series | 214750 | |
| Connector Type B | Micro-Fit 3.0 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Series 214750 | ||
Connector Type B Micro-Fit 3.0 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 300V ac/dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Male Micro-Fit 3.0 to 8 Way Male Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
