Molex 10 Way Male Micro-Fit 3.0 to 10 Way Unterminated Wire to Board Cable, 300 mm
- RS Stock No.:
- 204-4751
- Mfr. Part No.:
- 214753-2102
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£45.55
(exc. VAT)
£54.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £9.11 | £45.55 |
| 10 - 20 | £7.166 | £35.83 |
| 25 - 45 | £6.972 | £34.86 |
| 50 + | £6.788 | £33.94 |
*price indicative
- RS Stock No.:
- 204-4751
- Mfr. Part No.:
- 214753-2102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Unterminated | |
| Series | 214753 | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Unterminated | ||
Series 214753 | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 300V ac/dc | ||
Standards/Approvals REACH, RoHS | ||
The Molex 214753 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Male Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 10 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Male Mini-Fit Jr Male Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Male Mini-Fit Jr to 10 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 10 Way Female Mini-Fit Jr to 10 Way Female Mini-Fit Jr Wire to Board Cable, 300 mm
