Molex 6 Way Male Micro-Fit 3.0 to 6 Way Unterminated Wire to Board Cable, 600 mm

Subtotal (1 bag of 5 units)*

£35.02

(exc. VAT)

£42.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£7.004£35.02

*price indicative

RS Stock No.:
204-4740
Mfr. Part No.:
214753-2063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit 3.0

Product Type

Wire to Board Cable

Connector Type B

Unterminated

Series

214753

Connector Gender A

Male

Number of Rows A

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

600mm

Voltage

300V ac/dc

Standards/Approvals

RoHS, REACH

The Molex 214753 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant

Black in colour

Phosphor bronze metal

Related links