Molex 3 Way Male Micro-Fit 3.0 to 3 Way Unterminated Wire to Board Cable, 600 mm
- RS Stock No.:
- 204-4720
- Mfr. Part No.:
- 214753-2033
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£22.59
(exc. VAT)
£27.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £4.518 | £22.59 |
| 10 - 20 | £3.984 | £19.92 |
| 25 - 45 | £3.826 | £19.13 |
| 50 + | £3.67 | £18.35 |
*price indicative
- RS Stock No.:
- 204-4720
- Mfr. Part No.:
- 214753-2033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Series | 214753 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Series 214753 | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 300V ac/dc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
The Molex 214753 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 3 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
