Molex 8 Way Male Micro-Fit 3.0 to 8 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm

Subtotal (1 unit)*

£8.07

(exc. VAT)

£9.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.07

*price indicative

RS Stock No.:
204-4697
Mfr. Part No.:
214752-2081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Micro-Fit 3.0

Series

214752

Number of Rows A

1

Connector Gender A

Male

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

300V ac/dc

Standards/Approvals

No

The Molex 214752 series 150mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant

Black in colour

Phosphor bronze metal

Related links