Molex 8 Way Female Micro-Fit 3.0 to 8 Way Unterminated Wire to Board Cable, 300 mm

Subtotal (1 unit)*

£7.81

(exc. VAT)

£9.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.81

*price indicative

RS Stock No.:
204-4652
Mfr. Part No.:
214751-2082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Unterminated

Series

214751

Number of Rows A

1

Connector Gender A

Female

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

300V ac/dc

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IN
The Molex 214751 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant

Black in colour

Phosphor bronze metal

Related links