Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-4648
Mfr. Part No.:
214751-2063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Series Number

214751

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

6

Connector 1 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

300 V ac/dc

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex 214751 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant
Black in colour
Phosphor bronze metal

Related links