Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- RS Stock No.:
- 204-4580
- Mfr. Part No.:
- 214750-2032
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £3.375 | £6.75 |
*price indicative
- RS Stock No.:
- 204-4580
- Mfr. Part No.:
- 214750-2032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Micro-Fit 3.0 | |
| Series | 214750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Micro-Fit 3.0 | ||
Series 214750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 300V ac/dc | ||
Standards/Approvals No | ||
The Molex 214750 series 300mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 3 Way Female Mini-Fit Jr to 3 Way Female Pigtail Wire to Board Cable, 300 mm
- Molex 3 Way Male Mini-Fit Jr to 3 Way Male Pigtail Wire to Board Cable, 300 mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 300 mm
