Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1m
- RS Stock No.:
 - 191-8039
 - Mfr. Part No.:
 - 36921-0310
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £3.67 | 
| 10 - 19 | £3.57 | 
| 20 + | £3.47 | 
*price indicative
- RS Stock No.:
 - 191-8039
 - Mfr. Part No.:
 - 36921-0310
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | KK Plus 396 | |
| Series | L1NK 396 | |
| Connector 2 | KK Plus 396 | |
| Series Number | 36921 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3.96mm | |
| Sheath Colour | Black | |
| Cable Length | 1m | |
| Voltage Rating | 600 V dc | |
| Current Rating | 13 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 KK Plus 396  | ||
Series L1NK 396  | ||
Connector 2 KK Plus 396  | ||
Series Number 36921  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 3.96mm  | ||
Sheath Colour Black  | ||
Cable Length 1m  | ||
Voltage Rating 600 V dc  | ||
Current Rating 13 A  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - IN
 
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 1000.00mm Length, 3 Circuits, Black
Related links
- Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1m
 - Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1m
 - Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150mm
 - Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300mm
 - Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300mm
 - Molex 3 Way Female Mini-Fit Jr. to 3 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
 - Molex 3 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
 
