Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£303.90

(exc. VAT)

£364.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50£6.078£303.90
100 - 200£5.112£255.60
250 - 450£4.974£248.70
500 +£4.843£242.15

*price indicative

RS Stock No.:
190-9005
Mfr. Part No.:
36921-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 396

Product Type

Wire to Board Cable

Series

36921

Connector Type B

KK Plus 396

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

600V dc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black

Related links