Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 1m
- RS Stock No.:
- 190-8998
- Mfr. Part No.:
- 36921-0410
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 190-8998
- Mfr. Part No.:
- 36921-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | L1NK 396 | |
| Connector 1 | KK Plus 396 | |
| Connector 2 | KK Plus 396 | |
| Series Number | 36921 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3.96mm | |
| Sheath Colour | Black | |
| Cable Length | 1m | |
| Voltage Rating | 600 V dc | |
| Current Rating | 13 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series L1NK 396 | ||
Connector 1 KK Plus 396 | ||
Connector 2 KK Plus 396 | ||
Series Number 36921 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3.96mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 600 V dc | ||
Current Rating 13 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 1000.00mm Length, 4 Circuits, Black


