Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£112.30

(exc. VAT)

£134.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£2.246£112.30
100 - 200£1.872£93.60
250 - 450£1.797£89.85
500 +£1.725£86.25

*price indicative

RS Stock No.:
190-7475
Mfr. Part No.:
36920-0402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-EZmate

Series

Pico-Ezmate

Series Number

36920

Connector 2

Pico-EZmate

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

50 Vrms ac/dc

Current Rating

1.5 A

Contact Plating

Gold

Molex Pico-Ezmate Series Wire To Board Cable, 150mm Length, 1.2mm Pitch - 36920-0402


This wire to board cable is a high-quality assembly designed for seamless connections in electronic applications. Featuring dual Pico-EZmate female connectors, it boasts a compact 1.2mm pitch design spanning 150mm in length. The durable construction supports a maximum voltage of 50 Vrms and accommodates current ratings of up to 1.5A efficiently.

Features & Benefits


• Gold plated contacts ensure high conductivity and performance
• 4 contact connector provides reliable multi-circuit connections
• UL 1571 cable type suitable for various industrial applications
• Suitable for crimp or compression termination styles
• Liquid crystal polymer housing resists environmental stress
• Compact design enhances flexibility in tight spaces

Applications


• Utilised in automation control systems for reliable signal transmission
• Implemented in consumer electronics requiring secure connections
• Ideal for data communication within electronic devices
• Employed in modular setups needing interchangeable components

What is the maximum current rating for this cable?


The cable can handle up to 1.5A per contact, making it suitable for moderate electrical load applications.

How is the cable terminated for connection?


The cable supports both crimp and compression termination styles, providing flexibility to match various installation needs.

What impact does the gold plating have on performance?


Gold plating on the contacts enhances conductivity and reduces the likelihood of corrosion, ensuring a consistent electrical connection over time.

What are the benefits of using a 1.2mm pitch cable?


The 1.2mm pitch allows for compact assembly in electronics, thereby saving space and accommodating more connections in limited areas.

Is this cable designed to be resistant to environmental factors?


Yes, the use of liquid crystal polymer for the housing contributes to its resilience against environmental stress and enhances durability in various settings.

Related links