TE Connectivity 2 Way Female ELCON Mini to 2 Way Female ELCON Mini Wire to Board Cable, 250mm

Bulk discount available

Subtotal (1 unit)*

£7.39

(exc. VAT)

£8.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£7.39
10 - 19£7.11
20 - 49£6.84
50 - 99£6.59
100 +£6.15

*price indicative

RS Stock No.:
185-8682
Mfr. Part No.:
2304883-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ELCON Mini

Connector 1

ELCON Mini

Connector 2

ELCON Mini

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Sheath Colour

Black, Red

Cable Length

250mm

Voltage Rating

400 V ac/dc

Current Rating

40 A

Cable Type

Round

Contact Plating

Silver Plated

Operating Temperature Range

-40 → +130 °C

Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm 2 to 6mm2)
Application
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment

Related links