Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 500mm
- RS Stock No.:
 - 176-0891
 - Mfr. Part No.:
 - 245130-1005
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£11.85
(exc. VAT)
£14.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
 
Units  | Per unit  | 
|---|---|
| 1 - 4 | £11.85 | 
| 5 - 9 | £11.52 | 
| 10 - 49 | £11.21 | 
| 50 + | £10.91 | 
*price indicative
- RS Stock No.:
 - 176-0891
 - Mfr. Part No.:
 - 245130-1005
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series | Nano-Fit | |
| Connector 2 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 10 | |
| Connector 2 Number of Contacts | 10 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 2.5mm | |
| Sheath Colour | Black | |
| Cable Length | 500mm | |
| Voltage Rating | 250 V ac | |
| Current Rating | 6 A | |
| Operating Temperature Range | -20 → +80 °C | |
| Contact Plating | Matte Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Nano-Fit  | ||
Series Nano-Fit  | ||
Connector 2 Nano-Fit  | ||
Series Number 245130  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 10  | ||
Connector 2 Number of Contacts 10  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 2.5mm  | ||
Sheath Colour Black  | ||
Cable Length 500mm  | ||
Voltage Rating 250 V ac  | ||
Current Rating 6 A  | ||
Operating Temperature Range -20 → +80 °C  | ||
Contact Plating Matte Tin  | ||
- COO (Country of Origin):
 - IN
 
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 500.00mm Length, 10 Circuits, Black
Related links
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 500mm
 - Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 500mm
 - Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 500mm
 - Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
 - Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m
 - Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 3m
 - Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
 - Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
 
