Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 500mm
- RS Stock No.:
- 176-0869
- Mfr. Part No.:
- 245130-1005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-0869
- Mfr. Part No.:
- 245130-1005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Nano-Fit | |
Series | Nano-Fit | |
Connector 2 | Nano-Fit | |
Series Number | 245130 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 500mm | |
Voltage Rating | 250 V ac | |
Current Rating | 6 A | |
Contact Plating | Matte Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Nano-Fit | ||
Connector 2 Nano-Fit | ||
Series Number 245130 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 500mm | ||
Voltage Rating 250 V ac | ||
Current Rating 6 A | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 500.00mm Length, 10 Circuits, Black
Related links
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 3m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm