Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable, 1m

Bulk discount available

Subtotal (1 unit)*

£17.99

(exc. VAT)

£21.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.99
10 - 24£17.49
25 - 49£17.02
50 - 99£16.57
100 +£16.16

*price indicative

RS Stock No.:
174-5589
Mfr. Part No.:
45136-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Connector 1

Mega-Fit

Series Number

45136

Connector 2

Mega-Fit

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

5.7mm

Sheath Colour

Black

Cable Length

1m

Voltage Rating

600 V

Current Rating

23 A

COO (Country of Origin):
IN
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, Matte Tin Plated, 10 Circuits, Black

Related links