Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£448.00

(exc. VAT)

£537.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£22.40£448.00
100 +£21.773£435.46

*price indicative

RS Stock No.:
174-5564
Distrelec Article No.:
304-56-366
Mfr. Part No.:
45136-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Wire to Board Cable

Series

45136

Connector Type B

Mega-Fit

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

1m

Voltage

600V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IN
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, Matte Tin Plated, 10 Circuits, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy