Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 unit)*

£6.33

(exc. VAT)

£7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.33
10 - 24£5.54
25 - 49£5.31
50 - 99£5.11
100 +£4.48

*price indicative

RS Stock No.:
172-0149
Mfr. Part No.:
15134-1203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoBlade

Connector Type B

PicoBlade

Series

15134

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

12

Number of Contacts B

12

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

300mm

Voltage

125V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Related links