TE Connectivity 2 Way Female Mini CT Unterminated Wire to Board Cable, 158.8mm

Subtotal (1 bag of 50 units)*

£85.20

(exc. VAT)

£102.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£1.704£85.20

*price indicative

RS Stock No.:
164-0975
Mfr. Part No.:
2058943-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector 1

Mini CT

Series

Mini-CT

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black, Red

Cable Length

158.8mm

Voltage Rating

70 V

Current Rating

3 A

Cable Type

Connector Cable Assembly

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

TE Connectivity 1.5 mm Mini-CT Cable Assemblies


1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings feature polarization to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers. They are also suitable for use with the inverted SMT through board lighting connectors

Features and Benefits


• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection

Product Application Information


These miniature 1.5 mm Mini-CT cable assemblies are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination


TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links