Molex 6 Way Female Receptacle to 6 Way Female Wire to Board Cable, 450 mm

Bulk discount available

Subtotal (1 unit)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.69
10 - 99£2.36
100 - 249£1.88
250 - 499£1.80
500 +£1.73

*price indicative

Packaging Options:
RS Stock No.:
162-4554
Mfr. Part No.:
45111-0605
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Receptacle

Series

45111

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Polybutylene Terephthalate

Cable Length

450mm

Voltage

50, 50V ac

Standards/Approvals

2011/65/EU RoHS, ISO/TS16949

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies

Decreases engineering time and resources

Pin-to-pin mapping from receptacle to PCB header

Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 6 Circuits, Black

Related links