Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50mm

Bulk discount available

Subtotal (1 unit)*

£1.76

(exc. VAT)

£2.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 02 March 2026
  • Plus 58 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.76
10 - 99£1.57
100 - 249£1.50
250 - 499£1.46
500 +£1.42

*price indicative

Packaging Options:
RS Stock No.:
162-4552
Mfr. Part No.:
45111-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

50 V dc, 50 V ac

Current Rating

1.5 A

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black

Related links