Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 600mm
- RS Stock No.:
 - 161-7539
 - Mfr. Part No.:
 - 15134-0606
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 83 unit(s) ready to ship
 - Plus 21 unit(s) ready to ship from another location
 - Plus 700 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £5.48 | 
| 10 - 49 | £4.83 | 
| 50 - 99 | £4.71 | 
| 100 - 499 | £4.59 | 
| 500 + | £4.46 | 
*price indicative
- RS Stock No.:
 - 161-7539
 - Mfr. Part No.:
 - 15134-0606
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | PicoBlade | |
| Series | PicoBlade | |
| Connector 2 | PicoBlade | |
| Series Number | 15134 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 600mm | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +85 °C | |
| Connector 1 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 PicoBlade  | ||
Series PicoBlade  | ||
Connector 2 PicoBlade  | ||
Series Number 15134  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 600mm  | ||
Voltage Rating 125 V  | ||
Current Rating 1 A  | ||
Contact Material Phosphor Bronze  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +85 °C  | ||
Connector 1 Number of Rows 1  | ||
- COO (Country of Origin):
 - IN
 
Molex PicoBlade Series Wire to Board Cable, 600mm Cable Length, PicoBlade Connector 1 - 15134-0606
This wire to board cable from Molex, with a 6-pin connector, offers a high-quality and reliable solution for your electrical connections. With tin plated contacts and a black sheath cable, this product is designed to withstand high temperatures and deliver optimal performance in various applications.
Features & Benefits
• Tin plated contacts ensure secure and reliable connections
• 1A current rating for safe and efficient power transfer
• 1.25mm pitch cable for precise and accurate connections
• Black sheath cable for added durability and protection
• 1A current rating for safe and efficient power transfer
• 1.25mm pitch cable for precise and accurate connections
• Black sheath cable for added durability and protection
Applications
• Ideal for use in automotive electronics
• Can be used for industrial automation systems
• Can be used for industrial automation systems
Can it handle high temperatures?
Yes, it is designed to withstand a temperature range of -40 to +85 °C.
Will it work with other PicoBlade components?
Yes, the 6-pin cable is compatible with the PicoBlade series connectors.
Is it suitable for automotive applications?
Yes, it is reliable for use in automotive electronics.
Related links
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 600mm
 - Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 600mm
 - Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 600mm
 
