Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 600mm
- RS Stock No.:
- 161-7488
- Mfr. Part No.:
- 15134-0406
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£1,813.00
(exc. VAT)
£2,175.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 999,999,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £3.626 | £1,813.00 |
*price indicative
- RS Stock No.:
- 161-7488
- Mfr. Part No.:
- 15134-0406
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | PicoBlade | |
Series | PicoBlade | |
Connector 2 | PicoBlade | |
Series Number | 15134 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 PicoBlade | ||
Series PicoBlade | ||
Connector 2 PicoBlade | ||
Series Number 15134 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- IN
Molex Wire-To-Board Cable Assembly, 600mm Cable Length, 125V Voltage Rating - PicoBlade Series - 15134-0406
Need a secure way to connect cables to your printed circuit boards? Opt for this wire-to-board cable assembly from Molex. It has a current rating of 1A, so it's energy-efficient and can be safely installed in your industrial applications. Thanks to a voltage rating of 125V, you can use this product in low-voltage systems. A cable length of 600mm means you can easily install it in setups where space is tight. As there are four contacts in one unit, this is a space-saving way to make multiple connections.
• Double-ended female gender connectors for quick and easy installation
• Light weight of 4g for easy handling and minimal strain on your PCB
• Light weight of 4g for easy handling and minimal strain on your PCB
Applications
• Automotive industry
• Server rooms
• Medical equipment
• Server rooms
• Medical equipment
How many rows does this cable assembly have?
This device has a straightforward single-row configuration.
Related links
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-Clasp to 4 Way Female Pico-Clasp Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 600mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 600mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 600mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 600mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 600mm