Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 450mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-7487
Mfr. Part No.:
15134-0405
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.25mm

Sheath Colour

Black

Cable Length

450mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

Molex PicoBlade Series Wire to Board Cable, 1A Current Rating, 1.25mm Pitch - 15134-0405


This wire to board cable by Molex, with PicoBlade connectors and female connector design, offers reliable performance for various applications. With tin contact plating and a voltage rating of 125V, this cable is designed to withstand an operating temperature range of -40 to +85°C.

Features & Benefits


• PicoBlade connectors for secure connections
• Female connector design for easy installation
• Tin contact plating for enhanced durability
• Operating temperature range of -40 to +85°C for versatile use
• 1A current rating for efficient power transmission
• 125V voltage rating for compatibility with various devices
• Black sheath colour for a sleek and professional look

Applications


• Ideal for use in automation systems
• Suitable for electrical connections in control panels
• Can be used for wiring in mechanical equipment

Can it withstand extreme temperatures?


It can operate in a temperature range of -40 to +85°C without any issues.

Will it work with other PicoBlade connectors?


Yes, it is compatible with a variety of PicoBlade connectors for seamless integration.

Is the female connector easy to install?


The female connector design makes installation effortless for users.

What is the current rating of this wire to board cable?


The cable has a current rating of 1A for efficient power transmission.

Does it come in any other colours?


The wire to board cable is available in black sheath colour only.

Related links