Molex 2 Way Female Pico-Clasp to 2 Way Female Pico-Clasp Wire to Board Cable, 300mm
- RS Stock No.:
- 134-8942
- Mfr. Part No.:
- 15133-0203
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£107.05
(exc. VAT)
£128.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £2.141 | £107.05 |
250 - 450 | £1.938 | £96.90 |
500 + | £1.886 | £94.30 |
*price indicative
- RS Stock No.:
- 134-8942
- Mfr. Part No.:
- 15133-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pico-Clasp | |
Series | Pico-Clasp | |
Connector 2 | Pico-Clasp | |
Series Number | 15133 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 1mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 50 Vrms ac/dc | |
Current Rating | 1 A | |
Cable Type | Round | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pico-Clasp | ||
Series Pico-Clasp | ||
Connector 2 Pico-Clasp | ||
Series Number 15133 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 1mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 50 Vrms ac/dc | ||
Current Rating 1 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- CN
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series
Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers
Features and Benefits
• Constructed uConstructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths
Product Application Information
Pico-Clasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Related links
- Molex 2 Way Female Pico-Clasp to 2 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 300mm
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 3 Way Female Pico-Clasp to 3 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 5 Way Female Pico-Clasp to 5 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 7 Way Female Pico-Clasp to 7 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 4 Way Female Pico-Clasp to 4 Way Female Pico-Clasp Wire to Board Cable, 300mm