Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
- RS Stock No.:
- 134-8083
- Mfr. Part No.:
- 45135-0410
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£293.75
(exc. VAT)
£352.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | £5.875 | £293.75 |
| 500 - 1200 | £5.711 | £285.55 |
| 1250 - 2450 | £5.558 | £277.90 |
| 2500 - 4950 | £5.411 | £270.55 |
| 5000 + | £5.27 | £263.50 |
*price indicative
- RS Stock No.:
- 134-8083
- Mfr. Part No.:
- 45135-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mini-Fit TPA2 | |
| Series | Mini-Fit TPA2 | |
| Connector 2 | Mini-Fit TPA2 | |
| Series Number | 45135 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black, Orange, Red, Yellow | |
| Cable Length | 1m | |
| Voltage Rating | 600 V ac/dc | |
| Current Rating | 9 A | |
| Cable Type | Round | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit TPA2 | ||
Series Mini-Fit TPA2 | ||
Connector 2 Mini-Fit TPA2 | ||
Series Number 45135 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black, Orange, Red, Yellow | ||
Cable Length 1m | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 9 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- CN
Molex Mini-Fit TPA 2 Cable Assemblies
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)
Molex Mini-Fit TPA2 Series Wire to Board Cable, 4.2mm Pitch, Mini-Fit TPA2 Connector 1 - 45135-0410
This wire-to-board cable offers effective power and signal connectivity, making it appropriate for various electronic applications. It features Mini-Fit TPA2 connectors that ensure secure connections. With a cable length of 1m and the capacity to handle voltages up to 600V AC/DC, it is an essential component for professionals in the automation and electronics sectors.
Features & Benefits
• Female connectors provide flexible connection options
• 4-pin configuration provides versatility in applications
• Tin-plated contacts enhance conductivity and reliability
• Operating temperature range supports diverse environments
• Durable round cable design accommodates various installations
• 4-pin configuration provides versatility in applications
• Tin-plated contacts enhance conductivity and reliability
• Operating temperature range supports diverse environments
• Durable round cable design accommodates various installations
Applications
• Suitable for power distribution in electronic devices
• Utilised with automation equipment requiring secure connections
• Appropriate for wire-to-board and wire-to-wire assemblies
• Employed in mechanical with limited space
• Utilised with automation equipment requiring secure connections
• Appropriate for wire-to-board and wire-to-wire assemblies
• Employed in mechanical with limited space
What is the recommended method for installing this type of cable?
It is advisable to use crimping tools to ensure secure connections, making certain that the contacts are properly seated.
What is the significance of the cable's current rating?
The current rating indicates the maximum load it can support, ensuring safety without overheating.
How does the cable's construction affect its performance?
The materials used, including tin plating and nylon resin, enhance reliability and conductivity, which are important for effective power transfer.
Molex Mini-Fit TPA Series
This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
- Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
