Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
- RS Stock No.:
- 134-8081
- Mfr. Part No.:
- 45135-0401
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£166.50
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £3.33 | £166.50 |
100 - 100 | £3.243 | £162.15 |
150 + | £3.16 | £158.00 |
*price indicative
- RS Stock No.:
- 134-8081
- Mfr. Part No.:
- 45135-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit TPA2 | |
Connector 1 | Mini-Fit TPA2 | |
Connector 2 | Mini-Fit TPA2 | |
Series Number | 45135 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black, Orange, Red, Yellow | |
Cable Length | 150mm | |
Voltage Rating | 600 V ac/dc | |
Current Rating | 9 A | |
Cable Type | Round | |
Operating Temperature Range | -40 → +105 °C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit TPA2 | ||
Connector 1 Mini-Fit TPA2 | ||
Connector 2 Mini-Fit TPA2 | ||
Series Number 45135 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black, Orange, Red, Yellow | ||
Cable Length 150mm | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 9 A | ||
Cable Type Round | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Tin | ||
Molex Mini-Fit TPA 2 Cable Assemblies
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Mini-Fit TPA2 Cable Assembly capable of carrying 9.0A of power Provides ideal current rating for many signal and power applications. Reduces terminal back-out. Compatible with standard Mini-Fit Jr. headers
Molex Mini-Fit TPA Series
This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
Related links
- Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 150mm
- Molex 4 Way Male Ultra-Fit to 4 Way Male Ultra-Fit Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 75mm