Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- RS Stock No.:
 - 134-8073
 - Mfr. Part No.:
 - 45132-0603
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£224.40
(exc. VAT)
£269.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 450 | £4.488 | £224.40 | 
| 500 - 1200 | £3.87 | £193.50 | 
| 1250 - 2450 | £3.765 | £188.25 | 
| 2500 - 4950 | £3.666 | £183.30 | 
| 5000 + | £3.572 | £178.60 | 
*price indicative
- RS Stock No.:
 - 134-8073
 - Mfr. Part No.:
 - 45132-0603
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit TPA | |
| Series | Micro-Fit TPA | |
| Connector 2 | Micro-Fit TPA | |
| Series Number | 45132 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 3mm | |
| Cable Length | 300mm | |
| Voltage Rating | 600 V | |
| Current Rating | 5 A | |
| Cable Type | Round | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Fit TPA  | ||
Series Micro-Fit TPA  | ||
Connector 2 Micro-Fit TPA  | ||
Series Number 45132  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 3mm  | ||
Cable Length 300mm  | ||
Voltage Rating 600 V  | ||
Current Rating 5 A  | ||
Cable Type Round  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +105 °C  | ||
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Micro-Fit TPA Cable Assembly has a maximum 5.0A current rating and a 3.00mm pitch Delivers a high-density, lower power connection. Reduced terminal back-out
Molex Micro-Fit 3.0 Series
Related links
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable Assembly, 300mm
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 - Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 
