Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- RS Stock No.:
- 134-8072
- Mfr. Part No.:
- 45132-0601
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£133.80
(exc. VAT)
£160.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 02 February 2026
- Plus 999,999,900 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £2.676 | £133.80 |
*price indicative
- RS Stock No.:
- 134-8072
- Mfr. Part No.:
- 45132-0601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit TPA | |
Connector 1 | Micro-Fit TPA | |
Connector 2 | Micro-Fit TPA | |
Series Number | 45132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Number of Contacts | 6 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Cable Length | 150mm | |
Voltage Rating | 600 V | |
Current Rating | 5 A | |
Cable Type | Round | |
Operating Temperature Range | -40 → +105 °C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit TPA | ||
Connector 1 Micro-Fit TPA | ||
Connector 2 Micro-Fit TPA | ||
Series Number 45132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 5 A | ||
Cable Type Round | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Wire-to-Board Cable Assembly, 600V Voltage Rating, 150mm Length - Micro-Fit TPA Series - 45132-0601
Make an easy connection between a wire and a printed circuit board (PCB) with this wire-to-board cable assembly from Molex. It allows for quick and convenient links between circuits and is ready to use, with a female connector at either end. Multi-coloured wires help to prevent errors when you're connecting conductors. The unit's Micro-Fit connectors feature fully isolated contacts to help stop stray current from affecting the good function of the cable. This versatile component is a suitable choice for making permanent or temporary connections.
• Tin-plated contacts for optimal current transfer
• Fully isolated to reduce the risk of accidental electric shocks
• Operating temperature range of -40°C to +105°C for use in environments from cold storage units to hot manufacturing plants
• Fully isolated to reduce the risk of accidental electric shocks
• Operating temperature range of -40°C to +105°C for use in environments from cold storage units to hot manufacturing plants
Applications
• Data and computer networks
• Telecommunication systems
• Consumer and home appliances
• Telecommunication systems
• Consumer and home appliances
How do I know if I've aligned the connector's contacts correctly?
These Micro-Fit connectors from Molex feature terminal position assurance (TPA), which holds the contacts in the correct alignment for mating. It also ensures they stay securely in place, even in vibrating conditions.
Molex Micro-Fit 3.0 Series
Related links
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm