Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
- RS Stock No.:
- 134-8071
- Distrelec Article No.:
- 304-56-360
- Mfr. Part No.:
- 45132-0410
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£214.50
(exc. VAT)
£257.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 500 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £4.29 | £214.50 |
*price indicative
- RS Stock No.:
- 134-8071
- Distrelec Article No.:
- 304-56-360
- Mfr. Part No.:
- 45132-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit TPA | |
| Product Type | Wire to Board Cable | |
| Series | 45132 | |
| Connector Type B | Micro-Fit TPA | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Orange, Yellow, Black, Red | |
| Jacket Material | Nylon, Polyvinyl Chloride | |
| Cable Length | 1m | |
| Voltage | 600V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit TPA | ||
Product Type Wire to Board Cable | ||
Series 45132 | ||
Connector Type B Micro-Fit TPA | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Orange, Yellow, Black, Red | ||
Jacket Material Nylon, Polyvinyl Chloride | ||
Cable Length 1m | ||
Voltage 600V | ||
Standards/Approvals REACH, RoHS | ||
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces Terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce Terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are Ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Micro-Fit 3.0 Series
Related links
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300 mm
