Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- RS Stock No.:
- 125-1623
- Distrelec Article No.:
- 301-22-937
- Mfr. Part No.:
- 245132-1010
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-1623
- Distrelec Article No.:
- 301-22-937
- Mfr. Part No.:
- 245132-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Micro-Fit 3.0 | |
Series | 245132 | |
Series Number | 245132 | |
Connector 2 | Micro-Fit 3.0 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 1m | |
Voltage Rating | 300 V | |
Current Rating | 3 A | |
Cable Type | Power | |
Operating Temperature Range | -40 → +105 °C | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit 3.0 | ||
Series 245132 | ||
Series Number 245132 | ||
Connector 2 Micro-Fit 3.0 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 300 V | ||
Current Rating 3 A | ||
Cable Type Power | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
- COO (Country of Origin):
- CN
Molex 245132 Series Wire to Board Cable, 1m Cable Length, 300V Voltage Rating - 245132-1010
This wire to board cable features Micro-Fit 3.0 connectors, designed for high-performance applications in the electrical and mechanical sectors. With a cable length of 1m, this power cable connector provides a stable connection ideal for demanding environments. The connectors feature 10 contacts each, ensuring reliability and compatibility with various electrical wiring solutions.
Features & Benefits
• High voltage rating of 300V suitable for diverse applications
• Operating temperature range of -40 to +105 °C for durability
• Female connectors ensure easy and secure connections
• Constructed with phosphor bronze contacts for optimal conductivity
• Black sheath colour provides an understated aesthetic
• 2 rows of contacts enhance connection density
• Operating temperature range of -40 to +105 °C for durability
• Female connectors ensure easy and secure connections
• Constructed with phosphor bronze contacts for optimal conductivity
• Black sheath colour provides an understated aesthetic
• 2 rows of contacts enhance connection density
Applications
• Used with automation equipment for seamless power distribution
• Ideal for electronic devices requiring compact and reliable connections
• Utilised in electrical panels for robust wiring solutions
• Employed in machinery where high-temperature resistance is essential
• Ideal for electronic devices requiring compact and reliable connections
• Utilised in electrical panels for robust wiring solutions
• Employed in machinery where high-temperature resistance is essential
What materials enhance the performance of this cable in high-stress environments?
The contacts are made from phosphor bronze, which provides excellent conductivity and ensures reliable performance under varying conditions. This material balances strength and corrosion resistance effectively.
How does the design of the connectors contribute to their reliability?
The Micro-Fit 3.0 connectors are engineered for a secure fit, preventing accidental disconnections during operation. This reliability is crucial in maintaining consistent electrical performance in applications.
What specific advantages does the cable offer for automated systems?
With its 300V cable specifications and high-temperature capability, the cable is designed to support high-power applications in automated systems, ensuring efficient performance even in demanding conditions.
Molex Micro-Fit 3.0 Series
Related links
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm