Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m

Bulk discount available

Subtotal (1 unit)*

£13.04

(exc. VAT)

£15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 292 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.04
10 - 24£11.95
25 - 49£11.40
50 - 199£10.86
200 +£10.32

*price indicative

RS Stock No.:
125-1615
Distrelec Article No.:
301-22-929
Mfr. Part No.:
245132-0420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Connector 1

Micro-Fit 3.0

Series Number

245132

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

2m

Voltage Rating

250 V ac

Current Rating

5 A

Cable Type

Power

Connector 1 Number of Rows

2

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Connector 2 Number of Rows

2

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies


From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits


Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications


Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers

Molex Wire-To-Board Cable, 55mm Minimum Dynamic Bend Radius, PVC Jacket - Micro-Fit 3.0 Series - 245132-0420


Get power moving in the right direction with this wire-to-board cable from Molex. It has a female Micro-Fit 3.0 connector at both ends, each with 4 contacts. This makes it a handy option for multi-circuit power transfer and means you can handle complex cabling in one handy package. At 2m in length, the cable gives you plenty of room to manoeuvre.

Features & Benefits


• Locks to mating part to ensure a firm connection that won't work loose under vibration
• Nylon connector housing resists impacts and scratches
• Performs reliably in temperatures between -40°C and +105°C

Applications


• HVAC systems
• Gaming consoles
• Aerospace industry

What's the function of the moulded strain relief on this cable?


The strain relief on the connector ends prevents damage to the cable caused by twisting at sharp angles. This keeps everything in working order for the long haul.


Molex Micro-Fit 3.0 Series

Related links