Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- RS Stock No.:
- 125-1612
- Distrelec Article No.:
- 301-22-926
- Mfr. Part No.:
- 245132-0220
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 861 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.96 |
10 - 24 | £5.79 |
25 - 49 | £5.64 |
50 - 199 | £5.49 |
200 + | £5.35 |
*price indicative
- RS Stock No.:
- 125-1612
- Distrelec Article No.:
- 301-22-926
- Mfr. Part No.:
- 245132-0220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Connector 1 | Micro-Fit 3.0 | |
Series Number | 245132 | |
Connector 2 | Micro-Fit 3.0 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 2m | |
Voltage Rating | 250 V ac | |
Current Rating | 5 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Connector 1 Micro-Fit 3.0 | ||
Series Number 245132 | ||
Connector 2 Micro-Fit 3.0 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 2m | ||
Voltage Rating 250 V ac | ||
Current Rating 5 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Molex Micro-Fit 3.0 Series
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm